Honeywell MICRO SWITCH™ Solid State Switches VX Series

Honeywell MICRO SWITCH™ Solid State Switches VX Series

The VX Series combines a miniature size mechanical switch's construction, operating and mounting convenience with solid state reliability. The switching element is a Hall effect transducer with a trigger and amplifier integrated on a silicon chip. An integral magnet molded in the plunger actuates the transducer and produces a digital logic level output. The VX operates over an extended supply voltage range of 4.5 to 24 VDC, provides reverse voltage protection and temperature ratings from -40°C to +70°C. Expected switch life is greater than 20 million operations (95% survival).

Features

  • Plunger operated non-contact digital output 
  • Low force operation 
  • Direct interface to solid state circuits 
  • Reverse voltage protection 
  • Rugged construction 
  • Tested to over 100 million operations 
  • Wide variety of standard levers and actuators available 
  • Lever external to switch body 
  • Industry standard mounting holes 
  • No external terminals - uses standard keyed and locking plug-in connectors 
  • UL recognized, CSA certified 
  • Plunger is acetal copolymer. Housing is PBT polyester.  

Applications

  • Consumer electronics
  • Telecommunications equipment