Honeywell 103SR Series Hall-effect Position Sensors with Sealed Housing are non-contact devices designed for precise position, speed, and motion sensing in industrial, transportation, and medical applications. Available in digital unipolar, latching, and linear configurations, these sensors respond to magnetic fields from permanent or electromagnetic sources. These sensors are housed in rugged aluminum or stainless-steel threaded enclosures, meeting NEMA environmental standards for reliability in demanding conditions. The 103SR sensors come with a wide supply voltage range and stable operation across extended temperature ranges, ensuring compatibility with various electronic systems.
Honeywell 103SR Series Hall-effect Position Sensors with Sealed Housing
Features
- -40°C to +100°C operating temperature range
- Adjustable mounting
- Digital unipolar, latching, and linear configurations
- Lead wire gauge and length options
- Meets NEMA environmental standards
- Rugged, sealed, threaded housing
- Solid-state design
- Wide supply voltage range
Applications
- Flow-rate sensing
- Linear or angular displacement sensing
- Motion detection in motorized medical equipment
- Motor and fan control
- Position sensing
- Position sensing in hospital beds
- Robotics control
- Seat position detection
- Speed and RPM sensing
- Tachometer and counter pick-up