Honeywell 24PC and 26PC Series Miniature Low Pressure Sensors are compact devices designed for measuring pressures in wet or dry media. These sensors use a piezoresistive micromachined element arranged in a Wheatstone bridge configuration to produce a millivolt output proportional to the applied pressure. The 24PC series supports pressure ranges from 0.5psi to 250psi, while the 26PC series accommodates 1psi to 250psi. Both series operate in temperature range from -40°C to +85°C and are compatible with polyphthalamide (PPA) plastics and specified media seals. These RoHS-compliant sensors are designed to ISO 9001 standards and offer compatibility with constant current or voltage excitation.
Honeywell 24PC and 26PC Series Miniature Low Pressure Sensors
Features
- Available in SIP and DIP packages
- Handles high-pressure applications with extended ranges
- Offers multiple seal options for media compatibility
- Provides diverse pressure port types
- Supports liquids on both ports (wet/wet)
Applications
- Analytical instrumentation
- Environmental applications
- Industrial instrumentation
- Medical equipment