Honeywell GSS Series MICRO SWITCH Electromechanical Safety Switches include various models designed to EN50041 or EN50047 standards. These switches feature positive-opening, normally closed contacts and are certified for global safety and non-safety applications. Their red housing enhances visibility in safety-critical environments. Compact models with thermoplastic or metal housings are available, providing versatility in mounting and actuator options.
Honeywell GSS Series MICRO SWITCH Electromechanical Safety Switches
Features
- 10A thermal current
- 2500V rated impulse withstand voltage
- Actuator options: hinge lever, pin plunger, roller plunger, side rotary (standard/offset), and top roller lever
- Certified for CE, CSA, and UL with SIL3-level evaluation for some models
- Conduit threads compatible with global standards
- Designed for EN50041 (GSA series) or EN50047 (GSC, GSD, and GSE series) mounting
- Environmental sealing for indoor and outdoor use
- Housing: epoxy-coated metal (GSA, GSC, and GSE series) or glass-reinforced thermoplastic (GSD series)
- NC and NO contact configurations available
- Red housing for safety identification
Applications
- Agricultural and construction equipment
- Die cast machinery
- Elevators and moving stairs
- Machine tools
- Material handling
- Packaging machinery
- Plastic molding machinery
- Scissor/platform lifts
- Special purpose machinery