Honeywell CDI Series Relialign Commercial Door Interlock Switches

Honeywell CDI Series Relialign Commercial Door Interlock Switches are electromechanical devices designed for swing or hinged door applications. These switches feature a mechanical lock that prevents accidental door opening during power loss and include a manual override for emergencies. The solenoid circuit is designed to activate only during unlocking, reducing controller complexity and extending solenoid life. These switches are suitable for use in elevators, dumbwaiters, and platform or vertical lifts.

Features

  • Certified to ASME A17.1, ASME A18.1, and UL 104 standards
  • Durable die-cast metal housing with electrostatic epoxy coating in multiple color options
  • Electrical connection options: terminal strip or RJ-45 Cat 5
  • Integrated snap action switches with key-to-cam engagement to minimize nuisance stops
  • Life expectancy: 1 million cycles minimum
  • No exposed switch contacts
  • Solenoid operates on 24V AC/DC
  • Two independent switches for door closed and locked status, factory-wired for series or parallel
  • Vertical mounting required

Applications

  • Commercial dumbwaiters
  • Commercial elevators
  • Commercial platform or vertical lifts