Honeywell 2SS52M Series Digital Magnetoresistive Sensor ICs are omnipolar, solid-state devices with an integrated magnetoresistive bridge and digital output for detecting low magnetic fields. These sensor ICs operate with either a north or south pole, simplifying installation and enhancing resolution in rotating magnet applications. The 2SS52M sensors are suitable for flow metering, motor RPM, and cylinder position sensing. Multiple package styles are available, including options for in-line and surface-mount configurations.
Honeywell 2SS52M Series Magnetoresistive Sensor ICs
Features
- -40°C to +150°C operating temperature range
- 3.8Vdc to 30Vdc operating voltage range
- Digital current-sinking output
- High sensitivity with a 25 Gauss maximum operate point
- Omnipolar sensing for activation with either north or south pole
- RoHS compliant
Applications
- Industrial
- Medical
- White goods