Honeywell TS Series MICRO SWITCH General Purpose Toggle Switches are designed for manual operation in applications that do not require sealing. These toggle switches offer 1- or 2-pole circuitry with 2- or 3-position options, supporting both momentary and maintained actions. TS series general purpose switches are available with solder, screw, or quick-connect terminations. The optional step-case design of the TS toggle switches creates additional space between terminals to help prevent shorting.
Honeywell TS Series MICRO SWITCH General Purpose Toggle Switches
Features
- 1- and 2-pole circuitry options
- 2- or 3-position functionality with maintained or momentary actions
- Electrical connections include screw, solder, or quick-connect terminals
- Optional step-case design increases spacing between terminals to reduce shorting
Applications
- Agricultural equipment
- Construction equipment
- Controllers
- Factory floor machinery