Honeywell MICRO SWITCH TW Toggle Switches
Honeywell MICRO SWITCH TW Toggle Switches are defense qualified to MIL-83731 specifications and are available in sealed and unsealed configurations. These switches feature a durable miniature design with optional bonded sealing between the toggle lever and bushing for enhanced environmental protection. The TW toggle and rocker switches operate within a temperature range from -65°C to +71°C and a current rating range from 0.1A to 5A. These devices offer multiple circuit configurations, electrical terminations, lever and bushing designs, and contact materials to meet diverse requirements. Typical applications include agricultural machinery, construction equipment, process control, and test instruments.
Features
- Available in sealed and unsealed configurations
- Miniature and durable design
- Multiple circuit configurations
- Sealed bushing versions
- Various electrical termination options
Applications
- Agricultural machinery
- Construction equipment
- Defense and commercial aviation
- Industrial machinery and equipment
- Medical instrumentation
- Process control
- Test instruments
Technical Specifications
| Parameters | Values |
|---|---|
| Voltage Rating Range | 0.5Vdc to 115Vdc |
| Current Rating Range | 0.1A to 5A |
| Operating Temperature Range | -65°C to +71°C |
| Positions | 2 or 3 |