Honeywell TW Series Toggle and Rocker Switches
Honeywell MICRO SWITCH TW Series Toggle and Rocker Switches are military-grade components qualified to MIL-83731 standards for both sealed and unsealed applications. Engineered for durability, they excel in demanding environments, resisting mechanical shock, vibration, dust, water, and temperature extremes. These switches feature a compact design with environmental sealing and customizable options, including various circuitries, terminations, lever styles, and contact materials. Ideal for military, aerospace, and other challenging applications, they deliver reliable performance in space-constrained installations.
Features
- -65°C to +71°C operating temperature range
- Available with 15/32" bushing
- Save space and weight
- Sealed bushing versions
- SPDT and DPDT circuitry
Applications
- Agricultural machinery
- Construction equipment
- Industrial machinery and equipment
- Medical instrumentation
- Military and commercial aviation
- Process control
- Test instruments