Honeywell SS39ET, SS49E, and SS59ET Linear Hall-Effect Sensor ICs are compact, energy-efficient devices that operate using magnetic fields from permanent or electromagnets. These sensor ICs come with a low voltage capability of 2.7Vdc, reduced current consumption of 6mA at 5Vdc, and offer excellent power efficiency. The SS39ET, SS49E, and SS59ET sensors provide accurate and stable output thanks to integrated thin-film resistors, low-noise performance, and a wide temperature range from -40°C to +100°C. Available in multiple package styles, they are ideal for industrial, medical, and space-constrained applications.
Honeywell SS39ET, SS49E, and SS59ET Linear Hall-Effect Sensor ICs
Features
- -40°C to +100°C Operating temperature range
- Accurate performance with thin-film resistors
- Compact design ideal for tight spaces
- Detects both positive and negative Gauss for versatile applications
- Easy integration with single current-sourcing output
- Energy-efficient with 6mA consumption at 5Vdc
- Flexible voltage range of 2.7Vdc to 6.5Vdc
- Low-noise output minimizes filtering needs
Applications
- Anti-tampering magnetic field sensor in smart remote utility meters
- Basic current sensing for motor load monitoring and detection
- Current sensing in appliances
- Handlebar/throttle position sensing in e-bikes and scooters
- Magnetic code reading in safes, security and building access control systems
- Pump control in heavy-duty equipment and household appliances
- Simple linear or angular displacement sensing
- Speed adjustment trigger in tools and appliances