Honeywell HP Series Pressure Switches are electromechanical devices designed to make or break electrical connections based on system pressure changes. These switches offer a pressure set point range of 3.5psi to 4500psi, proof pressure up to 10000psi, and burst pressure up to 20000psi, with a life cycle rating of up to 2 million. The HP series switches operate reliably in temperatures from -40°C to +120°C and feature IP67 sealing, optional hysteresis, and accuracy up to ±2%. These pressure switches are available in plated steel, brass, or stainless steel and support over 15 pressure ports and 30 electrical terminations for diverse applications.
Honeywell HP Series Pressure Switches
Features
- -40°C to +120°C operating temperature range
- 3.5psi to 4500psi set point pressure range
- 500psi to 10000psi proof pressure range
- 1250psi to 20000psi burst pressure range
- Accuracy: ±2% switching point
- Available in plated steel, brass, or stainless steel
- IP67 sealed for environmental protection
- Offers 15+ pressure ports and 30+ electrical terminations
- Optional hysteresis feature
- Rated for up to 2 million cycles
Applications
- Agricultural machinery
- CNC machines
- Compressors/boilers
- Food and beverage equipment
- Fracking equipment
- Generators
- Heavy duty construction machinery and trucks
- HVAC/R equipment
- Lawn and garden machinery
- Marine vessels
- Material handling machinery
- Mud pumps
- Pneumatic equipment
- Presses/punches
- Pressure washers
- Railway
- Trash compactors
- Water pumps and jet cutting machines