Honeywell 4AV Hall Effect Vane Position Sensors
Honeywell 4AV Hall Effect Vane Position Sensors use a ferrous vane to interrupt magnetic flux between an integrated magnet and sensor, enabling position or speed detection. These sensors support limit switch, tachometer, and synchronization functions, with adjustable ON/OFF times determined by the vane dimensions. The 4AV Vane sensors operate within a temperature range from -40°C to +125°C and a supply voltage range from 4.5Vdc to 26.5Vdc. These components operate at speeds from 0kHz to 100kHz and a maximum output current of ±50mA. Typical applications include door position, plane windscreen wipers, motors, and drives.
Features
- Activated by a vane interrupter mechanism
- Adjustable ON/OFF times through vane dimensions
- Controlled differential for predictable pulse width
- Current-sinking output
- Ferrous vane-operated switching
- Integrated magnet and Hall-effect sensor in a rugged package
- Sealed construction resists dust and dirt
Applications
- Aerospace
- Plane windscreen wipers
- Door position
- Industrial
- Motors and drives
- Test and measurement
- Medical
- Motion detection in motorized equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Supply Voltage | 4.5Vdc to 26.5Vdc |
| Operating Temperature Range | -40°C to +125°C |
| Operating Speed | 0kHz to 100kHz |
| Output Current | ±50mA |
| Voltage Applied to Output | -0.5Vdc to +30Vdc |