Honeywell 4AV Series Hall Effect Vane Position Sensors

Honeywell 4AV Series Hall Effect Vane Position Sensors use a ferrous vane to interrupt magnetic flux between an integrated magnet and sensor, enabling position or speed detection. These sensors can function as limit switches, tachometers, or synchronizing elements, with programmable on/off times based on vane dimensions. The 4AV position sensor features include operation up to 100kHz, a -40°C to +125°C operating temperature range, and compatibility with 4.5VDC to 5.5VDC or 6VDC to 16VDC power supplies. These sensors include compact housings with four in-line PCB terminals or lead wires and provide a current-sinking output with precise pulse width control.

Features

  • Activated by a vane interrupter mechanism
  • Combines the magnet and sensor in a durable package
  • Compatible with 4.5VDC to 5.5VDC or 6VDC to 16VDC power supplies
  • Controlled differential ensures consistent pulse width
  • Features four in-line PCB terminals or lead wires
  • Handles operating speeds from 0kHz to 100kHz
  • Offers precise and repeatable mechanical performance
  • Operates in temperatures from -40°C to +125°C
  • Operates using a simple, low-cost ferrous vane
  • Programmable on/off times based on vane size
  • Provides a current-sinking output
  • Sealed design resists dust and dirt
  • Smaller size compared to the 2AV series

Applications

  • Detection
  • Sprocket speed
  • Tachometer