Honeywell HPM Series Particulate Matter Sensors

Honeywell HPM Series Particulate Matter Sensors use laser-based light scattering to detect and measure particle concentrations ranging from 0µg/m³ to 1000µg/m³. As particles pass through a laser beam, scattered light is detected and converted into an electrical signal to calculate concentrations. These sensors provide outputs for PM2.5 and PM10 (standard models) or PM1.0, PM2.5, PM4.0, and PM10 (compact models), with a response time of less than 6 seconds. Fully calibrated and compliant with RoHS and REACH standards, they operate with a UART output and consume a maximum of 80mA.

Features

  • Comes fully calibrated for accurate measurements
  • Compliant with RoHS standards
  • Fast response time of less than 6 seconds
  • Maximum supply current: 80mA
  • Measures concentrations from 0µg/m³ to 1000µg/m³
  • Meets heavy industrial EMC standards (IEC61000)
  • Meets REACH compliance requirements
  • Outputs PM2.5 and PM10 (standard) or PM1.0, PM2.5, PM4.0, PM10 (compact)
  • Provides UART output signal
  • Uses laser-based light scattering to detect particles

Applications

  • Air purifiers (commercial and residential)
  • Automotive cabin air purifiers
  • Handheld air quality monitors
  • Heating, Ventilation, and Air Conditioning (HVAC) systems
  • Indoor air quality monitors