Honeywell FSS Series Low Profile Force Sensors deliver precise and reliable force sensing in a compact, cost-effective design, ideal for commercial-grade applications. These sensors use piezoresistive silicon technology, providing stable, low-power mV outputs through a Wheatstone bridge circuit, ensuring accurate performance over the force range. The FSS series sensors come with a robust stainless-steel ball for mechanical stability and patented modular construction, offer overforce capacities of up to three times the rated force, and have a 20 million Mean Cycles to Failure (MCTF) rating at 50°C. These sensors are RoHS compliant, feature low deflection, and include resistance to electrostatic discharge, making them versatile, durable, and suitable for various industries and applications.
Honeywell FSS Series Low Profile Force Sensors
Features
- Compact design saves PCB space
- Direct actuation ball coupling reduces coupling errors and mechanical hysteresis
- High ESD resistance (Level 3B, 8kV) minimizes special handling needs
- High sensitivity ensures accurate readings with low system noise
- Low deflection minimizes measurement errors
- Low sensitivity to mounting stresses ensures consistent performance
- Operates on low voltage, suitable for battery-powered devices
- Rated for 20 million MCTF at 25°C for long-term reliability and fewer replacements
- Ratiometric output adapts to supply voltage variations for reduced errors
- RoHS-compliant materials meet directive 2002/95/EC for regulated industries
Applications
- Industrial:
- Load and compression sensing
- Robotic end-effectors
- Variable tension control
- Wire bonding equipment
- Medical:
- Ambulatory non-invasive pumps
- Enteral pumps
- Infusion pumps
- Kidney dialysis machines
- Occlusion detection