Honeywell DT Series MICRO SWITCH Basic Switches feature a double-pole, double-throw (DPDT) contact configuration, allowing control of two independent circuits within a compact housing. These switches are designed with versatility in mind, offer adjustable operating characteristics, various plunger and lever options, and compatibility with common mounting centers. The DT series switches are available with metal or plastic enclosures for safety and durability and are certified for reliability with CSA, UL, and MIL-PRF-8805 compliance for select models. Ideal for demanding applications, they perform effectively in temperature and pressure assemblies, motor control circuits, and machine tools.
Honeywell DT Series Basic Switches
Features
- -55°C to +85°C Operating temperature range
- Compact double-pole design controls two independent circuits
- Compatible with standard 25.4mm mounting centers
- CSA and UL certifications for select models
- Durable metal or plastic enclosures for safety
- MIL-PRF-8805 compliance for select DT Series models
- Options for integral or auxiliary plungers and levers
Applications
- Motor and solenoid dc control circuits
- Switch element in machine tools
- Switch element in manually operated devices
- Temperature and pressure switch assemblies
- Welder control circuits