Honeywell 2CPS Series MICRO SWITCH Cable-Pull Safety Switches

Honeywell 2CPS Series MICRO SWITCH Cable-Pull Safety Switches are designed for emergency stop applications, providing a reliable mechanism for detecting slackened, pulled, or broken cables. These switches are suitable for long cable runs of up to 152m (500 feet), such as those used in conveyor systems. The system operates by using a cam to open the switch contacts when the cable tension changes, and the contacts remain open until the system is reset by re-tensioning the cable. The 2CPS Series also offers several contact configurations and options like a high-intensity LED status indicator for monitoring.

Features

  • Direct opening action of Normally Closed (NC) contacts
  • Electrostatic, epoxy-coated, die-cast zinc housing
  • Includes J-hook turnbuckle
  • Large wiring cavity with straight-through wiring
  • Longer spans possible depending on installation conditions
  • Low-profile reset and new indicator options
  • Multiple contact configurations available:
    • 2NO/2NC, 1NO/3NC, or 4NC
  • Optional hardware packets available
  • Removable contact block version available
  • Three actuator configuration options

Applications

  • Conveyor systems having a high amount of vibration
  • Conveyor systems that experience wide temperature swings
  • Conveyor systems where easy through-wiring, or highly visible trip status is required
  • Perimeter guarding where hosedown conditions are present