Honeywell MICRO SWITCH 1CPS Cable-Pull Safety Switches
Honeywell MICRO SWITCH 1CPS Cable-Pull Safety Switches provide an accessible emergency stop signal along cable spans of up to 76m. These switches feature direct opening NC contacts and an internal mechanism that latches when the cable is pulled, slackened, or broken. The MICRO SWITCH 1CPS series comes with an operating temperature range from -40°C to +80°C and supports a rated thermal current of 10A. These devices feature a rated impulse withstand voltage of 2500V and a rated insulation voltage of 300V. Typical applications include long conveyor systems, packaging equipment, assembly lines, and perimeter guarding.
Features
- 1NO/1NC, 2NO/2NC, 1NO/3NC, and 4NC contact options
- Available with optional hardware packets
- Cable span up to 76m
- Die-cast zinc housing
- Direct opening action of NC contacts
- Emergency stop button option
- Gold-plated contacts available
- Large wiring cavity
- Single LED status indicator option
Applications
- Assembly lines
- Conveyor systems
- High vibration conveyor systems
- Long conveyor systems
- Packaging equipment
- Perimeter guarding in hose-down conditions
Technical Applications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -40°C to +80°C |
| Rated Thermal Current | 10A |
| Rated Impulse Withstand Voltage | 2500V |
| Rated Insulation Voltage | 300V |
| Vibration Range | 10Hz to 500Hz |
| Conditional Short Circuit Current | 1000A |