Honeywell SS30AT BiPolar Hall-Effect Magnetic Position Sensors

Honeywell SS30AT Bipolar Hall-Effect Magnetic Position Sensors are designed to detect magnetic field changes and provide corresponding electrical outputs. These sensors respond to both north and south magnetic poles, generating a high or low signal based on the field's polarity. The SS30AT sensors operate reliably across a wide temperature range and ensure stable performance and repeatable measurements in various environmental conditions. The sensor’s compact design and solid-state reliability make it suitable for precise position sensing in different applications.

Features

  • Bipolar magnetic field detection
  • Compact size
  • High output switching capability
  • Reliable operation in extreme temperatures
  • Robust design with built-in reverse voltage protection
  • RoHS-compliant materials meet Directive 2002/95/EC
  • Solid-state design

Applications

  • Industrial automation systems
  • Motor speed sensing
  • Position sensing in machinery
  • Proximity detection in devices
  • Security systems