Honeywell AWM Series Microbridge Mass Airflow Sensors are compact devices designed to measure airflow with precision. These sensors provide an analog output signal and feature a fast response time for capturing dynamic flow changes. The AWM airflow sensors are available in AWM1000, AWM2000, AWM3000, AWM5000, AWM700, AWM40000, and AWM90000 variants with low power consumption and are suitable for portable and battery-operated applications. These sensors are used in various systems, including HVAC controls, medical devices, process monitoring, and fuel cell management.
Honeywell AWM Series Microbridge Mass Airflow Sensors
Features
- Ability to detect minimal flow rates
- Capability to sense flow in both directions
- Constructed with advanced silicon die technology
- Continuous analog signal output
- Energy-efficient operation
- Exceptional stability over time
- Improved reaction speed
- Precisely calibrated using laser trimming
Applications
- Anesthesia control
- Damper control for heating, ventilation, and air conditioning systems
- Fuel cell management
- Gas analyzers
- Gas chromatography
- Gas metering
- HVAC controls
- Leak detection equipment
- Low vacuum control
- Medical respirators and ventilators
- Oxygen concentrators
- Process monitoring
- Vent hoods