Honeywell 24PC and 26PC Series Miniature Surface Mount Technology (SMT) Low Pressure Sensors are designed for differential pressure measurements in compact systems. These sensors use a piezoresistive micromachined element that forms a Wheatstone bridge, providing a milliVolt output proportional to applied pressure. The 24PC and 26PC sensors measure pressures ranging from ±1psi to ±15psi and operate within a temperature range from -40ºC to +85ºC. Both series can be mounted directly onto Printed Circuit Boards (PCBs), reducing overall PCB size and simplifying manufacturing processes. Typical applications include environmental, industrial, and medical equipment.
Honeywell 24PC and 26PC Series Miniature SMT Low Pressure Sensors
Features
- Available in 1psi, 5psi, and 15psi versions
- Compact surface mount design
- Meets RoHS standards and ISO 9001 manufacturing quality requirements
- -40°C to +85°C operating temperature range
- Piezoresistive sensing element
- Wet/wet differential sensing capability
- Wheatstone bridge configuration
- Withstands shocks up to 100G for 11ms
Applications
- Environmental applications
- Industrial applications
- Medical equipment