Honeywell 192 Discrete Thermistors

Honeywell 192 Discrete Thermistors are resistance-temperature-matched units designed for accurate and interchangeable temperature sensing. These thermistors feature an epoxy-coated construction and provide high stability and long life, standardization, and ease of replacement. The 192 series thermistors are compact and efficient, provide a dissipation constant of 0.75mW/°C, a time constant of 15s in air, and a wide range of nominal resistance values. Typical applications include temperature measurement, indication and control, and temperature compensation in electronic and semiconductor devices. 

Features

  • Compact size with a maximum diameter of 2.413mm
  • Epoxy-coated construction
  • High accuracy and stability
  • Wide range of resistance values 

Applications

  • Ambient temperature compensation 
  • Medical equipment
  • Semiconductor device
  • Temperature measurement
  • Temperature indication and control

Technical Specifications

Parameters Values
Time Constant in Air 15s
Operating Temperature Range -60°C to +150°C
Diameter 2.413mm
Maximum Nominal Resistance 100,000Ω
Dissipation Constant in Still Air 0.75mW/°C