Honeywell 914CE Miniature Limit Switches
Honeywell 914CE Series Miniature Precision Limit Switches are equipped with fluorocarbon diaphragm sealing for dependable protection. These limit switches meet IP66, IP67, and IP68 standards as well as NEMA 1, 2, 3, 3R, 4, 6, 6P, and 13. The 914CE limit switches feature a rated insulation voltage of 250V and a thermal current of 1A. These devices come with a minimum actuation speed of 0.003m/s and a pollution degree of 3. Typical applications include robotics, material handling, machine tools, textile machinery, and packaging equipment.
Features
- Adjustable operation characteristics
- Compact and durable housing designs
- Corrosion-resistant construction
- Field-adjustable modes
- Interchangeable actuator and head options
- Long mechanical service life
- Multiple circuitry configurations
- Positive-opening NC contact operation
- Wide conduit and termination selections
Applications
- Access and mobility solutions
- Agricultural machinery
- Commercial appliances
- Dock locks and dock levelers
- Machine tools
- Material handling
- Off-road equipment
- Packaging equipment
- Print trade machinery
- Robotics
- Textile machinery
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Actuation Frequency | 200Hz AC 20Hz DC |
| Maximum Actuation Speed | 0.1m/s |
| Mechanical Life | Up to 10 million (up to 5 million for wobbles) cycles |
| Rated Impulse Withstand Voltage | 1.5kV |
| Rated Insulation Voltage | 250V |
| Thermal Current | 1A |