Honeywell 3100U Series Precision Thermostats

Honeywell 3100U Series Precision Thermostats feature a snap-action bimetal disc for single-pole, single-throw operation. These thermostats consist of a hermetically sealed steel housing that is laser welded, with a glass-to-metal seal at the terminal junction for durability. Pre-set temperature calibrations ensure accurate performance, and each unit undergoes thermal and mechanical inspection for reliability. The thermostat is available for use in applications that require the opening or closing of a circuit upon temperature rise. The 3100U thermostats are designed for high-temperature control and are UL/CSA approved for 240V.

Features

  • Features tight tolerances and differential settings
  • Hermetically sealed for enhanced durability
  • Multiple mounting brackets and terminal options available
  • Suitable for high-temperature control applications
  • UL/CSA approved for safety and reliability

Applications

  • Computers
  • Industrial controls
  • Infotech
  • Medical electronics
  • Power supplies
  • Test equipment