HellermannTyton Wiring Duct Covers

HellermannTyton Wiring Duct Covers are designed to be interchangeable across solid, slotted, and high-density duct styles. The wiring duct covers come with a protective film to prevent scratches and can be written on for temporary identification during installation, with the film easily removed afterward. The inner sides of the covers feature a non-slip lining to prevent slippage, ensuring the cover stays securely in place. These covers also include mounting holes for easy installation and provide enhanced wire capacity for efficient management.

Features

  • Comes with a protective film for added scratch resistance
  • Covers are interchangeable across different duct styles
  • Equipped with mounting holes for easy attachment
  • Features smooth, finished edges
  • Prevents slippage with a secure fit
  • Provides increased wire capacity for efficient organization

Applications

  • Automotive Industry
  • Electrical