HellermannTyton Thermal Transfer Labels offer high-performance materials like polyester, cloth, and polyimide, ideal for various industrial applications. The thermal transfer labels come with an aggressive adhesive and durable coatings that resist abrasion, chemicals, and high heat. These labels are compatible with standard thermal transfer printers and provide reliable, long-term marking for wire wrapping, high-heat environments, and permanent identification.
HellermannTyton Thermal Transfer Labels
Features
- Available in polyester and abrasion for long-lasting marking
- Offered in multiple sizes for various labeling needs
- Supplied on rolls with a 3" cardboard core for easy handling,and durattach polyolefin
- Features aggressive acrylic adhesive and abrasion/chemical-resistant coatings
- Compatible with any standard thermal transfer printer
- Resists high heat, chemicals, clear polyester,cloth, metalized polyester, and polyimide
Applications
- Automotive
- Electronics
- Energy
- HVAC
- Industrial
- Manufacturing