HellermannTyton Slotted Wall Ducts

HellermannTyton Pro-Duct High-Density Slotted Wiring Ducts feature narrow fingers with a 2:1 finger ratio, allowing for more compact wire management. The narrower design helps keep wires neatly aligned, reducing the fanning effect when connecting to terminal blocks. Each finger is equipped with a double restriction to secure wires in place, making installation smoother. The Ducts feature uniform mounting holes placed every 2 inches, ensuring compatibility with various designs and simplifying installation.

Features

  • Double restriction on each finger to hold wires in place
  • Mounting holes every 2 inches for easier installation
  • Narrow fingers for a neater wire arrangement
  • Uniform hole size for solid and slotted wall ducts

Applications

  • Electrical installations
  • Wire management systems