HellermannTyton ShrinkTrak Heat Shrinkable Markers

HellermannTyton ShrinkTrak Heat Shrinkable Markers simplify wire and component identification with their easy-to-use ladder-style carrier system. The markers feature durable, military-approved heat shrink tubing that ensures reliable performance across various industries. The carrier system allows markers to be printed, organized, and applied efficiently, reducing handling time. The ShrinkTrak markers are designed for broad compatibility. These markers support clear, legible printing and accommodate various wire sizes with a 3:1 shrink ratio.

Features

  • 3:1 shrink ratio
  • Center and slide slit
  • Ladder system
  • Non-slip liner
  • Smooth surface

Applications

  • Aerospace
  • Defense
  • Solar energy
  • Wire processing