HellermannTyton Shrinkable Wire Markers

HellermannTyton Shrinkable Wire Markers offer an efficient solution for identifying wires and cables with ease. These wire markers feature a ladder-style carrier with side and optional center slits, allowing quick wire insertion and easy handling. The smooth surface ensures clean, legible printing when paired with HellermannTyton’s Tagprint Pro software and thermal transfer printers, resulting in durable, solvent-resistant labels. These markers come with a 3:1 shrink ratio, each marker accommodates a broad range of wire diameters, reducing inventory complexity and providing versatile performance.

Features

  • 3:1 shrink ratio covers more wire sizes, reducing inventory
  • Ladder-style carrier allows easy kitting after printing
  • Slide and optional center slits for quick wire insertion
  • Smooth surface ensures clear, legible printing

Applications

  • Aerospace
  • Appliances
  • Automotive
  • Electronics
  • Gaming machines