HellermannTyton Ratchet P-Clamps are adjustable, one-piece clamps designed for managing wires, cables, and hoses in various environments. These clamps can be easily closed by hand and feature a screwdriver-release mechanism for non-destructive removal and reuse. The Ratchet P-clamps are constructed with durable materials, including high-grade steel mounting plates, and are stabilized for heat and UV exposure. The P-clamps feature an interior ribbed and contoured design for a secure grip. These clamps are available in four sizes with multiple mounting options and offer flexibility for different applications.
HellermannTyton Ratchet P-Clamps
Features
- Built-in cable tie saddle
- Contoured interior for better cable support
- Impact-resistant, heat, and UV stabilized construction
- Includes mounting plates
- Mounting plate made of high-grade steel
- Release with a flat-head screwdriver
- Ribbed interior design for added grip
- Single-piece ratchet closure mechanism
- Tensioning tabs for secure fit
Applications
- Automotive
- Off-road commerical vehicles
- Solar Panels
- White Goods
Video
This TTI Tech Specs video for the HellermannTyton ratchet p clamp explains the range of clamps that can be used for many things like wires, cables, and hoses. The clamps come in different shapes and sizes so they can fit what you need them to. The clamp also has a cable tie saddle so you can easily route the cables.
See video transcript below
Video Transcript
The Ratchet P-Clamp family are a range of infrastructure management clamps ideal for numerous applications including wires, cables, and hoses. The clamps are offered in offset or inline arrangements and include options with integrated mounting holes, fir trees, or adhesive for easy and flexible installation. The clamps also feature a cable tie saddle for parallel routing. The use of high-grade steel plates ensures fantastic strength while the body uses impact modified, heat and UV stabilized PA66 for, making it applicable in all kinds of environments whether indoors or outdoors.
The one-piece ratchet closure mechanism allows for easy installation, and a screwdriver release mechanism can be used to reset the clamp to easily replace cables or adjust routing.