HellermannTyton Pro-Duct Wiring Duct provides efficient routing and protection for wires and cables while ensuring a clean, professional appearance. These ducts are made from high-impact, rigid PVC, it comes in solid, slotted, and high-density slotted styles in 6-foot lengths, with various colors available. Their smooth edges prevent abrasion, protecting both installers and cables. The slotted versions feature pre-scored breakaway fingers for flexible wire breakout options. The standard mounting holes and a range of covers and accessories offer versatility in design, installation, and maintenance.
HellermannTyton Pro-Duct Wiring Duct
Features
- Compatible with interchangeable covers
- Cover comes with a protective film
- Increased wire capacity
- Pre-drilled mounting holes
- Secure cover fit with no slipping
- Smooth, rounded edges
Applications
- Automotive industry
- Electrical