HellermannTyton Helawrap Cable Management System

HellermannTyton Helawrap Cable Management System is a flexible system for bundling and protecting cables in industrial, data, and electrical applications. The Helawrap cables are made from durable polypropylene or flame-retardant polyamide, featuring an open, split design for easy cable insertion and branching. A specialized applicator tool simplifies installation over long cable runs and ensures smooth insertion into the sleeving. The swivel clips and bases allow secure mounting and organized cable management in various settings.

Features

  • Advanced split configuration
  • Custom-designed swivel clips
  • Distinct open structure
  • Flexible build and layout
  • Overlapping wrap design

Applications

  • Automotive
  • Electrical
  • Industrial automation 
  • Manufacturing