HellermannTyton Connector Clips

HellermannTyton Connector Clips provide a single method to mount connectors to various surfaces and are available to fit a variety of connector slot designs. The Connector Clips feature anti-rattle discs, anti-rotation oval fir trees, and clamps for mounting on the edges. These Connector Clips operate within a temperature range from -40°C to +110°C and are ideal for various applications, including automotive, aerospace, connectivity, energy, and telecommunication.

Features

  • Anti-rattle discs
  • Anti-rotation
  • Fits a variety of connector slot designs
  • Halogen-free
  • Integrated mount secures the clips to the surface
  • RoHS compliant

Applications

  • Aerospace
  • Automotive
  • Connectivity
  • Energy
  • Telecommunication

Technical Specifications

Parameters Values
Flammability rating UL 94 HB
Color Black, natural, and silver
Maximum bundle diameter 7.6mm
Operating temperature range -40°C to +110°C