What is Hi-Rel or High-Reliability for Connectors?

Harwin high-reliability connectors are robust, able to withstand the utmost in environmental extremes,  tested and inspected as the safest choice. High- reliability is the use of features, systems, or procedures to avoid failure in demanding circumstances or applications. In markets such as space, aviation, or defense, high-reliability is dictated when the task or equipment is mission-critical and involves risk to human life. 

Search All Harwin Power to The Board Connectors, Board to Board & Mezzanine Connectors, and Headers & Wire Housings