Harwin High Pin Count Flecto Floating Connectors

Harwin Flecto Floating Board-to-Board Connectors with High Pin Count are made to offer movement in the X, Y, and Z axes of the male connector. These connectors allow easy mating with lower stress on miniature contacts. This product has a maximum voltage of 250V AC/DC and has an operating temperature range from -55°C to +105°C. These board-to-board connectors are mainly used in factory automation, electric vehicles, and LED displays.

Search All Board to Board & Mezzanine Connectors