Harwin M225 Series
Product Features
  • Fixing Pin – Push Home to Complete Retention on Mating
  • Rear Crimp Contact Entry
  • Rubber Retention Fixing for Additional Vibration Resistance and Strain Relief
  • Shrouded Contacts on Both Male and Female Designs
  • Polarized Housings to Prevent Mis-Mated Connections
  • 0.5mm Diameter Male Pins, 100 Percent Tin Plating
  • Three Points of Contact with Male Pin for Vibration and Shock
  • Open Crimp for Conductor and Insulation, Ideal for Automation
  • 3.0 Amp Max Current Rating