Harwin’s Kona Runs 118 Spot Welds Every 45 Seconds

Harwin Logo

Harwin Kona Series Makes
the Powerful Connection

Capable of achieving up to 60A and 3000V per contact and designed for
intense vibration and shock resilience, these low-profile, high-power Kona
Connectors are opening up a whole new world of possibilities in robotics.

Robotics are becoming an everyday occurrence from space to the factory
floor. Harwin’s powerful new Kona 8.5mm Pitch Connectors are breaking
new ground in high-dependability and high-performance for size, weight
and power (SWaP) efficiency.

Featured Product

Kona 8.5mm High-Reliability
Power Connectors

Features:

  • 60A and 3,000V per contact
  • Beryllium copper and gold plated 6-finger contact design to maintain electrical continuity
  • Withstands 100G shock and 20G vibration
  • Operating temperature range: -65°C to +150°C
  • 250 mating cycles durability
  • Individually shrouded contacts on male and female connectors
  • Stainless steel thumbscrews for easy fixing. Mate-before-lock with no additional tooling required
  • Working Voltage: 1,500V AC/DC
  • UL94V-0 Rated
  • Ideal for COTS applications
  • Insulation resistance: 10GΩ at 1000V DC
  • Contact resistance: 2mΩ max
  • Low outgassing properties meet ESA requirements
  • Cable-to-board throughboard PCB mount
  • Ready made cable assemblies available to eliminate the need for tooling and crimping operations

Resources

Harwin Kona Product
Summary Brochure