Harwin datamate pins

Great Just Got Even Greater! 


New 6-finger T-Contact for Harwin Datamate Connectors Maximizes Performance

Harwin’s new T-Contact has the size, weight, and power parameters of the high-reliability Datamate Connector. The 6-finger design of the T-Contact allows for 60% more contact area in the socket for greater carrying capacity contact. Each contact is gold-plated, ensuring reliable performance and durability is maintained while allowing 2x greater mating cycles, extending the lifespan of the connectors.

Datamate Contact Comparison

Specifications

T-Contacts

Standard Contacts

Mechanical
Durability 1000 Operations 500 Operations
Insertion Force (Per Contact, Using Mating Pin) 4.0N Max 2.0N Max
Withdrawal Force (Per Contact, Using Mating Pin) 0.5N Min 0.2N Min
Contact Wipe 2.0mm Min 1.3mm Min
Current
Current - Individual at 85°C Ambient 8.5A Max 3.3A Max
Current - Individual at 25°C Ambient 6.5A Max 2.6A Max
Current - Current Through All Contacts at 25°C Ambient 3.5A Max 3.0A Max
Current - Current Through All Contacts at 85°C Ambient 2.6A Max 2.2A Max
Vibration
Vibration Severity 40G - Duration 6 Hours 10G - Duration 6 Hours
20G - Duration 2 Hours
Shock Severity 981m/s²(100G) 981m/s²(100G)