HARTING ix Industrial Brochure
HARTING ix Industrial is a miniaturized Ethernet connector that provides solutions toward challenges presented by Industry 4.0 and the IoT. These industrial features one standard two mating faces, reduced size, robust socket with THR shield contacts, and more. The ix Industrial interface demonstrates its capabilities in Industrial Ethernet (type A), signals, and serial BUS systems (type B). The ix Industrial® enables performance in machinery and robots, energy, automation, data networks, and transportation applications.