HARTING VarioBoot RJ45 Cat6A Cable Assemblies

HARTING VarioBoot RJ45 Cat6A Cable Assemblies offer an RJ45 connector with adjustable orientation and angle to provide an ideal fit inside electrical enclosures and control cabinets. The direction of these RJ45 connectors can be adjusted up to 20 times, and the bend direction can be moved from left/right to up/down. The overmolded patch cords offer Cat6A, 10Gbps transmission performance, making them compatible with data rates used in industrial Ethernet applications. These VarioBoot cable assemblies are designed with a yellow polyurethane material, feature a halogen-free, oil-resistant cable jacket and 1-to-1 wiring consisting of 4 x 2 twisted pair wires.

Features

  • Available with different sheathing materials: including FRNC, PVC, PUR, etc.
  • Color coding is optionally available:
    • Black
    • Blue
    • Green
    • Grey
    • Red
    • White
    • Yellow
  • Flame-retardant according to IEC 60332-1
  • IP20 protection rating
  • One RJ45 system cable for all outlet directions
  • Over-molded angled RJ45 connector with locking - lever protection
  • Robust industrial design
  • Suitable for profile-specific cabling: such as Profinet, Sercos III, etc.
  • Unlock by pulling back the bend protection

Applications

  • Automation
  • Control cabinets
  • Electrical enclosures
  • Ethernet patch panels
  • Machinery
  • Robotics
  • Wind applications

Technical Specifications

Parameters Values
Operating temperature range -30°C to +75°C
Protection rating IP20
Shielding protection 360°
Transmission performance up to 10Gbit/s

VarioBoot RJ45 Cat6A Cable Assemblies Product Images

HARTING VarioBoot RJ45 Cat6A Cable Assembly Maneuverable & Space-Saving Design HARTING VarioBoot RJ45 Cat6A Cable Assembly Maneuverable & Space-Saving Design
HARTING VarioBoot RJ45 Cat6A Cable Assembly Push-Pull Unlocking Design HARTING VarioBoot RJ45 Cat6A Cable Assembly Push-Pull Unlocking Design