HARTING T1 Industrial SPE Connectors

HARTING T1 Industrial Single-Pair Ethernet (SPE) Connectors enable data communication over standard industrial Ethernet protocols using a single twisted pair of wires. These industrial connectors utilize Power over Data Line (PoDL) technology to support both data transmission and power delivery over the same pair of wires. The T1 connectors offer protection levels from IP20 to IP67 and come in M8 and M12 metric variants. The M12 variant provides 360° shielding, ensuring resistance to shock and vibration, with a transmission capability of up to 10Gbps and a voltage rating of 60V. These connectors are commonly used in fields such as automation, robotics, railways, and sensor or actuator systems.

Features

  • 360° robust shielding
  • Design flexibility
  • Easy to install
  • Height compatible
  • Robust locking system
  • Screw locking
  • Shock and vibration-resistant
  • Signal integrity
  • Stainless steel shielding
  • Standardized interface acc. to IEC63171-6

Applications

  • Automation
  • Connections to sensors and actuators
  • Ethernet network devices
  • HMIs
  • IPCs
  • Modems
  • PLCs
  • Railway
  • Robotics
  • Sensors
  • Switches
  • Vision and surveillance cameras

Technical Specifications

Parameters Values
Cable length 500mm to 5m
Operating current rate 1.5A / 4A
Operating temperature range -40°C to +85°C
Operating voltage rate 60VDC / 125VDC
Wire gauge 22AWG / 26AWG / 27AWG