HARTING Size 15 Overmolded Cable Assemblies
HARTING Size 15 Overmolded Cable Assemblies are robust and reliable connectivity solutions with tamper-proof overmolded connector ends. These cable assemblies meet IEC 61076-2-116 standards and feature a bayonet-style locking mechanism for faster locking and quicker field installation. The HARTING cable assemblies are rated IP67 and operate over a temperature range from -25°C to +80°C. The assemblies are designed for use in various asynchronous motor applications and demanding industrial applications.
Features
- Faster locking with bayonet locking mechanism
- Overmolded and tamper-proof connector ends
- Standardized according to IEC 61076-2-116 for high compatibility
- Rated IP67
- Unshielded
Applications
- Asynchronous motors:
- Industrial automation
- Machinery
- Robotics
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Operating temperature range | -25°C to +80°C | |
| Voltage rating | Signal | 63V |
| Power | 600V | |
| Current rating | Signal | 10A |
| Power | 16A | |