HARTING preLink Ethernet Cabling System

HARTING preLink Ethernet Cabling System provides device connectivity for the full gamut of industrial applications. These preLink systems are ideal for installations in cramped spaces or junction boxes. The pre-assembled cable segments can be swapped out quickly during maintenance and upgrades. HARTING preLink connectors enable future-proof designs, allowing an eight-wire cable to be terminated for use in a four-wire configuration. Typical applications include automation, industrial networks, and transportation.

Features

  • Compatible with a wide range of profiles:
    • Future-proof 8-core cabling for gigabit Ethernet and more
    • Robust 4-core cabling for fast Ethernet
    • Usable for all Ethernet-based automation profiles
  • Conformity with standards:
    • Consistent use of cabling for machinery, plant, and IT
  • High performance:
    • Easy in maintenance, adjustment, and upgrade of the network
  • Independent of the surrounding environment:
    • IP20/30, protected environment, switching cabinet
    • IP65/67, industrial environment
    • IP65/67, outdoor area, and special applications
  • On-site assembly:
    • Constant across all connector types
    • Quick and simple
    • Reliable assembly with preLink tool
  • Pre-assembled:
    • Alternative to on-site assembly
    • Connection tested ex-works
    • Quickly applied or exchanged

Applications

  • Automation
  • Broadcast and entertainment
  • Industrial network
  • Machinery and robotics
  • Transportation

Technical Specifications

Parameters Values
Transmission speed range 100Mbps to 10Gbps
Frequency (according to category 6A) 500MHz