HARTING Switches and Accessories
HARTING Switches include a range of pushbutton, e-stop, and keylock switches that provide robust user-machine interface solutions for production line environments. These switches are designed for enclosure installation and are available in 22.3mm and 30.5mm diameter sizes. The IP69K-protected operator and display interface solutions operate within a temperature range from -25°C to +70°C for the 22.3mm version and -40°C to +80°C for the 30.5mm version. Typical applications include control cabinets, electrical enclosures, assembly stations, industrial devices, and emergency stop systems.
Features
- Flat and robust design
- IP65/IP67/IP69k rated
- Meet the highest standards of safety
- RoHS-compliant and Pb-free
- UL 60947-5-1 NISD2.E534797, and UL 508 certified
Applications
- Assembly stations
- Control cabinets
- Conveyor belts
- Electrical enclosures
- Emergency stops
- Human Machine Interface (HMI)
- Industrial devices
- Packaging machines
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Panel thickness | 1mm to 8mm | |
| Diameter sizes | 22.3mm, 30.5mm | |
| Tightening torque | ≤2.5Nm fixing nut | |
| Operating temperature range | 22.3mm | -25°C to +70°C |
| 30.5mm | -40°C to +80°C |
|