HARTING M17 Circular Connectors
HARTING M17 Circular Connectors provide a shielded connection for cable-to-cable systems with robust housing for Electromagnetic Compatibility (EMC) protection. These connectors feature screw and toggle locking mechanism for secure fastening. The M17 connectors come with a clamping range from 6.5mm to 10mm and have a limiting temperature range from -40°C to +125°C. These devices feature a minimum of 500 relocking cycles, a net weight of 50.48g, a har-lock mechanism for quick locking, and are IP66/67 rated. Applications include industrial automation, machinery, and other electrical systems requiring robust signal transmission.
Features
- Compact size with M17 threading
- Compliant with IEC and UL standards
- Designed for multiple relockings
- Durable nickel-plated housing
- Dustproof and waterproof protection (IP66/IP67)
- EMI/RFI shielding available
- Lightweight design for portable applications
- NBR seal for environmental protection
- Resistant to temperature variations
- Reliable signal and power transmission
- Screw and toggle locking mechanisms
- Secure screw-lock mating mechanism
- Shielded cable-to-cable connection
- Supports power, signal, and data contacts
- Tool-free or quick-connect assembly options
Applications
- Assembly station
- Conveyor belts
- Harsh environment connectivity
- Industrial automation
- Industrial robots
- Machinery and equipment
- Motion drive systems
- Packing machines
- Power and signal transmission
- Robotics and motion control
- Transportation and automotive systems
Technical Specifications
| Parameters | Values |
|---|---|
| Minimum Number of Relockings | 500 |
| Clamping Range | 6.5mm to 10mm |
| Limiting Temperature Range | -40°C to +125 °C |
| Weight | 50.48g |
| Number of Poles | 12 and 17 |
| Maximum Power Transmission | 7.5kW |