HARTING M12 T1 Single Pair Ethernet Switches

HARTING M12 T1 Single Pair Ethernet Switches feature a PushPull locking mechanism that reduces errors and downtime. The switches are compact, robust, and have a flat design. These switches can allow up to seven SPE end-devices to be connected and offer an IP65/IP67 protection rating. M12 T1 SPE switches operate over a temperature range from -40°C to +70°C and find applications in automation, machinery, and robotics.

Features

  • Compact and flat design
  • M12 interface with IP65/67 sealing allows for the use of outside cabinets at the edge level
  • PushPull locking
  • Reduced errors and downtime
  • Robust
  • Surge protection
  • Tactile, toolless installation

Applications

  • Agricultural machinery
  • Automation
  • Bus
  • Camera systems
  • Driver information system
  • Gigabit backbone
  • Machinery
  • Material handling
  • Railway
  • Robotics
  • Rolling stock

Technical Specifications

Parameters Values
Operating temperature range -40°C to +70°C
Power consumption 3.2W
Frame size 10.24kB
Nominal voltage range 24VDC to 48VDC
Operating current range 130mA (24VDC) to 70mA (48VDC)