HARTING ix Industrial IP20 PushPull Cables
HARTING ix Industrial IP20 PushPull Cables are designed for compact spaces and provide reliable data transmission up to 10Gbit/s. The over-molded cable outlet improves mechanical durability by enhancing bend protection and resistance to tension. These cables support Type A (Ethernet) and Type B (signal) interfaces and use a push-pull mechanism with an audible click for secure connections and easier handling. The ix Industrial IP20 cables operate within a temperature range from -40°C to +85°C and offer a rated current of 1.5A. Typical applications include control cabinets, server racks, and industrial cameras.
Features
- Complies with IEC 61076-3-124 and IEEE 802.3at Power over Ethernet (PoE+) standards
- Designed for improved handling and user convenience
- Features Type A (Ethernet) and Type B (signal) interface configurations
- Optional unlocking latch extends the push-pull mechanism away from the connector, allowing easier disconnection
- Provides an audible "click" to confirm secure connection
- UL certified for safety and performance
- Utilizes IDC (Insulation Displacement Connector) termination for efficient wiring
Applications
- Control cabinets
- Electrical enclosures
- Handheld devices
- HMI
- Industrial cameras
- Industrial robot arms
- Server racks
Technical Specifications
| Parameters | Values |
|---|---|
| Durability | ≥5000 mating cycles |
| Data rate range | 10Mbit/s to 10Gbit/s |
| Insertion/withdrawal force | ≤25N |
| Operating temperature range | -40°C to +85°C |
| Rated current | 1.5A |