HARTING har-modular PCB Connectors
HARTING har-modular PCB connectors are designed for flexible PCB connections, utilizing a modular approach derived from the DIN 41612 connector family. The har-modular PCB system allows users to create customized connectors from standard components, supporting various configurations for data, signal, and power transmission with over a billion possible combinations. These connectors feature an operating temperature range from -55°C to +125°C, current ratings up to 40A, and endure up to 500 mating cycles. Typical applications include transportation, industrial machinery, robotics, automation, energy, and medical equipment.
Features
- Based on traditional DIN 41 612 style connectors with the same robustness and durability
- Custom connectors from off-the-shelf components
- Diversity through modularity
- Efficient connections to the PCB due to easy configuration and customization
- Miniaturization
- Modularity allows the combination of signal, power, and coax in one connector
- Tested to IEC 60603-2 and UL approved
Applications
- Controllers
- Drives
- Embedded systems
- HMI
- Passenger information
- Power supplies
- Medical devices
Technical Specifications
| Parameters | Values |
|---|---|
| Current rating | Up to 40A |
| Durability | 500 mating cycles |
| Operating temperature range | -55°C to +125°C |