HARTING Han Protect 3A Heavy Duty Power Connectors

HARTING Han Protect 3A Heavy Duty Power Connectors are designed to simplify fuse replacement and streamline troubleshooting on fused I/O lines. These features include bulkhead mounted housings that offer reliable protection, integrated fuse support, and a secure locking mechanism. The 3A connectors operate within a temperature range from -25°C to +70°C and have a durability of 100 mating cycles. These components have a rated current of 4A and a rated voltage of 24V. Typical applications include control cabinets, large panels, and I/O connections.

Features

  • Bulkhead mounted housing
  • IP54 protection
  • Integrated 5mm x 20mm fuse
  • Single locking lever

Applications

  • Control cabinets
  • I/O connections
  • Large panels

Technical Specifications

Parameters Values
Rated current 4A
Rated voltage 24V
Durability >100 mating cycles
Limiting temperature range -25°C to +70°C
Number of contacts  4

Video

This TTI Tech Specs video for HARTING Han Protect 3A Series Heavy Duty Power Connectors explains that these IP54-rated connectors feature an integrated fuse for overcurrent and short-circuit protection, along with easy, tool-less fuse replacement. 

See the video transcript below

Video Transcript

Fuses are great, and connectors are awesome, so Harting put them together like peanut butter and jelly. The Harting Han Protect 3A Series Heavy Duty Power Connectors are more than just plug and play, they are plug and protect!  Han Protect eliminates extensive fused terminal blocks and offers an alternative for circuit breakers, enabling a reduction in cabinet size and reduced thermal cutoff. These connectors integrate a 5 by 20mm fuse along with a 0.76m cable all while providing four contact points. The connector has a polycarbonate casing that utilizes a single lever lock for ease of removal and maintenance. Furthermore, no special tools are needed to remove fuses and make changes, and fuse replacement can be done from the cabinet side, meaning that there is no need for long maintenance downtime. With a current rating of 4A and an operation voltage of 24V, these connectors are the perfect solution for cabinet industrial applications.  

View More HARTING Resources