HARTING Han ORV3 Connectors and Terminals
HARTING Han ORV3 Series Connectors and Terminals feature a durable structure with a lower and upper hood shell that securely holds the contacts in place once assembled. The Han ORV3 connectors and terminals offer a 7-pole configuration that supports 32A at 277VAC/480VAC and withstands impulse voltages up to 2.5kV. These connectors and terminals operate within a temperature range from -40°C to +65°C and comply with ORV1.0 specifications. Han ORV3 includes a right-angle cable entry, a bridge element, and a low-profile design, making it suitable for 1U rack spaces and power shelf installations.
Features
- Complies with ORV1.0 standards
- Equipped with protective caps on contacts
- Features right-angle cable entry
- Maintains an IP20 protection rating
- Offers a crimp-less splice option
- Supports a 7-pole configuration
- The inclusion of a bridge element enhances structural integrity and functionality
Applications
- 1U rack spaces
- Data centers
- Open Compute Project (OCP) spec power shelf
Technical Specifications
| Parameters | Values |
|---|---|
| Current rating | 32A |
| Voltage rating | 277VAC/480VAC |
| Impulse voltage | up to 2.5kV |
| Durability | >100 mating cycles |
| Operating temperature range | -40°C to +65°C |